MC10E195FNR2
vs
SY10E195JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
SYNERGY SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH EBAR; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX
WITH ENABLE; ON-CHIP CASCADE CIRCUITRY; TYP. JITTER = 5PS MAX
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e0
Length
11.5062 mm
Logic IC Type
ACTIVE DELAY LINE
SILICON DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
127
127
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
156 mA
156 mA
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
4.72 ns
4.72 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Total Delay-Nom (td)
3.63 ns
3.63 ns
Width
11.5062 mm
Base Number Matches
5
4
Rohs Code
No
Compare MC10E195FNR2 with alternatives