MC10E155FNG
vs
MC10EP29DTR2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
QLCC
|
TSSOP
|
Package Description |
LEAD FREE, PLASTIC, LCC-28
|
TSSOP-20
|
Pin Count |
28
|
20
|
Manufacturer Package Code |
776-02
|
948E-02
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
|
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
|
Family |
10E
|
10E
|
JESD-30 Code |
S-PQCC-J28
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e4
|
Length |
11.505 mm
|
6.5 mm
|
Logic IC Type |
D LATCH
|
D FLIP-FLOP
|
Number of Bits |
6
|
1
|
Number of Functions |
1
|
2
|
Number of Inputs |
2
|
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TSSOP
|
Package Equivalence Code |
LDCC28,.5SQ
|
TSSOP20,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
102 mA
|
60 mA
|
Prop. Delay@Nom-Sup |
0.7 ns
|
|
Propagation Delay (tpd) |
0.75 ns
|
0.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.7 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.2 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
LOW LEVEL
|
POSITIVE EDGE
|
Width |
11.505 mm
|
4.4 mm
|
fmax-Min |
700 MHz
|
|
Base Number Matches |
1
|
2
|
Packing Method |
|
TR
|
|
|
|
Compare MC10E155FNG with alternatives
Compare MC10EP29DTR2 with alternatives