MC10E155FN
vs
MC10EP131FA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ, LDCC28,.5SQ
LQFP-32
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-PQCC-J28
S-PQFP-G32
JESD-609 Code
e0
e0
Logic IC Type
MULTIPLEXER
D FLIP-FLOP
Number of Functions
6
1
Number of Inputs
2
Number of Terminals
28
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LQFP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE
Power Supplies
-5.2 V
Power Supply Current-Max (ICC)
102 mA
Prop. Delay@Nom-Sup
0.7 ns
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Technology
ECL10K
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Base Number Matches
4
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
32
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10E
Length
7 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
Output Polarity
COMPLEMENTARY
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.6 ns
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7 mm