MC10E151FNR2 vs SY100E151JZTR feature comparison

MC10E151FNR2 Freescale Semiconductor

Buy Now Datasheet

SY100E151JZTR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICREL INC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown compliant
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 1100000000 Hz
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TAPE AND REEL TR
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 78 mA 90 mA
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type MASTER-SLAVE POSITIVE EDGE
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
Family 100E
Length 11.48 mm
Moisture Sensitivity Level 2
Number of Bits 6
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.8 ns
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 11.48 mm
fmax-Min 1100 MHz

Compare SY100E151JZTR with alternatives