MC10E150FN vs MC10EP31D feature comparison

MC10E150FN Freescale Semiconductor

Buy Now Datasheet

MC10EP31D Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description QCCJ, LDCC28,.5SQ SOP, SOP8,.25
Reach Compliance Code unknown unknown
JESD-30 Code S-PQCC-J28 R-PDSO-G8
JESD-609 Code e0 e0
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6 1
Number of Functions 1 1
Number of Terminals 28 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 62 mA 47 mA
Prop. Delay@Nom-Sup 0.55 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 4 4
Part Package Code SOIC
Pin Count 8
HTS Code 8542.39.00.01
Family 10E
Length 4.9 mm
Max Frequency@Nom-Sup 2700000000 Hz
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 3 MHz

Compare MC10EP31D with alternatives