MC10E150FN vs MC10E452FNR2G feature comparison

MC10E150FN Freescale Semiconductor

Buy Now Datasheet

MC10E452FNR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description QCCJ, LDCC28,.5SQ LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code unknown unknown
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6 5
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 62 mA
Prop. Delay@Nom-Sup 0.55 ns
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 2
Pbfree Code No
Part Package Code QLCC
Pin Count 28
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E
Length 11.505 mm
Moisture Sensitivity Level NOT SPECIFIED
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.85 ns
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE
Width 11.505 mm
fmax-Min 1100 MHz