MC10E137FN
vs
SYN10E137JC-TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
PLASTIC, LCC-28
|
Reach Compliance Code |
unknown
|
compliant
|
Count Direction |
UP
|
UP
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
1800000000 Hz
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power Supplies |
-5.2 V
|
|
Power Supply Current-Max (ICC) |
145 mA
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
ECL10K
|
ECL
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
5
|
1
|
HTS Code |
|
8542.39.00.01
|
Family |
|
10E
|
Length |
|
11.48 mm
|
Number of Bits |
|
8
|
Packing Method |
|
TR
|
Propagation Delay (tpd) |
|
4.8 ns
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
|
-5.5 V
|
Supply Voltage-Min (Vsup) |
|
-4.2 V
|
Supply Voltage-Nom (Vsup) |
|
-5 V
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
11.48 mm
|
fmax-Min |
|
1800 MHz
|
|
|
|
Compare SYN10E137JC-TR with alternatives