MC10189FN
vs
MC10189FNR2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
LCC-20
QCCJ,
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
10K
10K
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
8.965 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
44 mA
44 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
3.5 ns
3.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
-5.72 V
Supply Voltage-Min (Vsup)
-4.68 V
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.965 mm
8.965 mm
Base Number Matches
2
1
Additional Feature
STROBED OUTPUTS