MC10186FN
vs
MC10231L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ONSEMI
Package Description
QCCJ, LDCC20,.4SQ
DIP-16
Reach Compliance Code
unknown
not_compliant
JESD-30 Code
S-PQCC-J20
R-GDIP-T16
JESD-609 Code
e0
e0
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Functions
6
2
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
121 mA
72 mA
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
MASTER-SLAVE
POSITIVE EDGE
Base Number Matches
5
5
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
10K
Length
19.495 mm
Max Frequency@Nom-Sup
200000000 Hz
Number of Bits
1
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Propagation Delay (tpd)
3.3 ns
Seated Height-Max
5.08 mm
Width
7.62 mm
fmax-Min
200 MHz
Compare MC10231L with alternatives