MC10181L
vs
MC10H166FNR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
DIP
QLCC
Package Description
CERAMIC, DIP-24
PLASTIC, LCC-20
Pin Count
24
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
10K
10H
JESD-30 Code
R-CDIP-T24
S-PQCC-J20
JESD-609 Code
e0
e0
Length
32.005 mm
8.965 mm
Logic IC Type
ARITHMETIC LOGIC UNIT
MAGNITUDE COMPARATOR
Number of Bits
4
5
Number of Functions
1
1
Number of Terminals
24
20
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-30 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
11 ns
3.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.59 mm
4.57 mm
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
8.965 mm
Base Number Matches
1
2
Samacsys Manufacturer
onsemi
Additional Feature
TWO OUTPUT PROVIDES: A < B; A > B AND A = B FUNCTIONS
Moisture Sensitivity Level
1
Output Polarity
TRUE
Package Equivalence Code
LDCC20,.4SQ
Peak Reflow Temperature (Cel)
235
Supply Voltage-Nom (Vsup)
5 V
Compare MC10181L with alternatives
Compare MC10H166FNR2 with alternatives