MC10178FNR2
vs
10578/BEAJC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCJ,
DIP, DIP16,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
GATED CLOCK; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS
GATED CLOCK; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS
Count Direction
UP
UP
Family
10K
10K
JESD-30 Code
S-PQCC-J20
R-GDIP-T16
Length
8.9662 mm
19.495 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-30 °C
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
97 mA
97 mA
Propagation Delay (tpd)
5.5 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.9662 mm
7.62 mm
fmax-Min
125 MHz
125 MHz
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare MC10178FNR2 with alternatives