MC10178FN
vs
MC10138P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
QLCC
DIP
Package Description
LCC-20
DIP-16
Pin Count
20
16
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
10K
10K
JESD-30 Code
S-PQCC-J20
R-PDIP-T16
JESD-609 Code
e0
e0
Length
8.965 mm
19.175 mm
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC20,.4SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
97 mA
97 mA
Propagation Delay (tpd)
14.5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.44 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.965 mm
7.62 mm
fmax-Min
125 MHz
125 MHz
Base Number Matches
5
5
Max Frequency@Nom-Sup
125000000 Hz
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
30
Compare MC10178FN with alternatives
Compare MC10138P with alternatives