MC10176FNR2
vs
MC10H175FNR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QLCC
QFN
Package Description
QCCJ,
PLASTIC, LLC-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
10K
10H
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
Length
8.965 mm
8.965 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
6
5
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
121 mA
Propagation Delay (tpd)
5 ns
2 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
8.965 mm
8.965 mm
fmax-Min
125 MHz
Base Number Matches
3
5
Pbfree Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare MC10176FNR2 with alternatives