MC10175FN
vs
10533/BEAJC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
LCC-20
|
DIP, DIP16,.3
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
10K
|
10K
|
JESD-30 Code |
S-PQCC-J20
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
8.965 mm
|
19.495 mm
|
Logic IC Type |
D LATCH
|
D LATCH
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
5
|
2
|
Number of Functions |
1
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC20,.4SQ
|
DIP16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Power Supply Current-Max (ICC) |
107 mA
|
83 mA
|
Propagation Delay (tpd) |
4.3 ns
|
6.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn80Pb20)
|
TIN LEAD
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
LOW LEVEL
|
HIGH LEVEL
|
Width |
8.965 mm
|
7.62 mm
|
Base Number Matches |
5
|
3
|
Additional Feature |
|
WITH ADDITIONAL COMMON CLOCK; STROBED OUTPUTS
|
Prop. Delay@Nom-Sup |
|
6.3 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare MC10175FN with alternatives
Compare 10533/BEAJC with alternatives