MC10175FN vs MC10175P feature comparison

MC10175FN Motorola Mobility LLC

Buy Now Datasheet

MC10175P Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QLCC DIP
Package Description QCCJ, LDCC20,.4SQ DIP, DIP16,.3
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH WITH DUAL LATCH ENABLE; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family 10K 10K
JESD-30 Code S-PQCC-J20 R-PDIP-T16
JESD-609 Code e0 e0
Length 8.965 mm 19.175 mm
Logic IC Type D LATCH D LATCH
Number of Bits 5 5
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 107 mA 107 mA
Propagation Delay (tpd) 4.4 ns 4.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.44 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 8.965 mm 7.62 mm
Base Number Matches 2 1

Compare MC10175FN with alternatives

Compare MC10175P with alternatives