MC10172L
vs
HD74AC139APV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
10K
AC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.495 mm
19.2 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
6.4 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.06 mm
Supply Voltage-Nom (Vsup)
-5.2 V
5 V
Surface Mount
NO
NO
Technology
ECL
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
4
1
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Compare MC10172L with alternatives
Compare HD74AC139APV with alternatives