MC10153L
vs
MC10231FNR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DIP
QLCC
Package Description
DIP, DIP16,.3
QCCJ,
Pin Count
16
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
STROBED OUTPUTS; WITH ADDITIONAL COMMON LATCH ENABLE
WITH ADDITIONAL COMMON LATCH ENABLE
Family
10K
10K
JESD-30 Code
R-GDIP-T16
S-PQCC-J20
JESD-609 Code
e0
Length
19.495 mm
8.965 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
2
1
Number of Functions
2
2
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
83 mA
72 mA
Prop. Delay@Nom-Sup
6.2 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
7.62 mm
8.965 mm
Base Number Matches
5
3
Propagation Delay (tpd)
3.7 ns
fmax-Min
200 MHz
Compare MC10153L with alternatives
Compare MC10231FNR2 with alternatives