MC10153L vs MC10135FNR2 feature comparison

MC10153L Motorola Mobility LLC

Buy Now Datasheet

MC10135FNR2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP16,.3 PLASTIC, LCC-20
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature STROBED OUTPUTS; WITH ADDITIONAL COMMON LATCH ENABLE WITH INDIVIDUAL SET AND RESET INPUTS
Family 10K 10K
JESD-30 Code R-GDIP-T16 S-PQCC-J20
JESD-609 Code e0 e0
Length 19.495 mm 8.9662 mm
Logic IC Type D LATCH JBAR-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 83 mA 75 mA
Prop. Delay@Nom-Sup 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 7.62 mm 8.9662 mm
Base Number Matches 5 4
Rohs Code No
Max Frequency@Nom-Sup 5200000 Hz
Packing Method TR
Propagation Delay (tpd) 4.6 ns
fmax-Min 125 MHz

Compare MC10153L with alternatives