MC10153L vs M38510/06103BFA feature comparison

MC10153L Motorola Semiconductor Products

Buy Now Datasheet

M38510/06103BFA SRI International Sarnoff

Buy Now
No
Transferred Active
MOTOROLA INC SRI INTERNATIONAL
CERAMIC, DIP-16 DFP, FL16,.3
unknown unknown
8542.39.00.01 8542.39.00.01
STROBED OUTPUTS; WITH ADDITIONAL COMMON LATCH ENABLE
10K 10K
R-GDIP-T16 R-GDFP-F16
e0 e0
19.495 mm
D LATCH D FLIP-FLOP
2 6
2 1
16 16
85 °C 125 °C
-30 °C -55 °C
OPEN-EMITTER
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DFP
DIP16,.3 FL16,.3
RECTANGULAR RECTANGULAR
IN-LINE FLATPACK
83 mA 121 mA
6.2 ns
Not Qualified Qualified
5.08 mm
NO YES
ECL ECL
OTHER MILITARY
Tin/Lead (Sn/Pb) TIN LEAD
THROUGH-HOLE FLAT
2.54 mm 1.27 mm
DUAL DUAL
LOW LEVEL POSITIVE EDGE
7.62 mm
5 7
DFP
16
115000000 Hz
5.3 ns
MIL-PRF-38535 Class B
115 MHz

Compare M38510/06103BFA with alternatives