MC10138P vs MC10138PD feature comparison

MC10138P onsemi

Buy Now Datasheet

MC10138PD

Part not found

Search for MC10138PD
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code DIP
Package Description DIP-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Count Direction UP
Family 10K
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 125000000 Hz
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 97 mA
Propagation Delay (tpd) 5 ns
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Surface Mount NO
Technology ECL
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 125 MHz
Base Number Matches 1

Compare MC10138P with alternatives