MC10138LDS vs MC10138PD feature comparison

MC10138LDS Freescale Semiconductor

Buy Now Datasheet

MC10138PD

Part not found

Search for MC10138PD
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family 10K
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Load/Preset Input NO
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount NO
Technology ECL10K
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 1

Compare MC10138LDS with alternatives