MC10138LDS
vs
MC10138LDS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
10K
10K
JESD-30 Code
R-XDIP-T16
R-XDIP-T16
JESD-609 Code
e0
e0
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
CERAMIC
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Supply Voltage-Nom (Vsup)
-5.2 V
-5.2 V
Surface Mount
NO
NO
Technology
ECL10K
ECL10K
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
1
Compare MC10138LDS with alternatives
Compare MC10138LDS with alternatives