MC10138FNR2 vs MC10138L feature comparison

MC10138FNR2 Motorola Semiconductor Products

Buy Now Datasheet

MC10138L onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description QCCJ, DIP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS
Count Direction UP UP
Family 10K 10K
JESD-30 Code S-PQCC-J20 R-CDIP-T16
Length 8.9662 mm 19.495 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 97 mA 97 mA
Propagation Delay (tpd) 5.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.9662 mm 7.62 mm
fmax-Min 125 MHz 125 MHz
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Max Frequency@Nom-Sup 125000000 Hz
Package Equivalence Code DIP16,.3
Terminal Finish TIN LEAD

Compare MC10138FNR2 with alternatives

Compare MC10138L with alternatives