MC10137L
vs
10137F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
PHILIPS COMPONENTS
Package Description
CERAMIC, DIP-16
DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT; COUNT ENABLE INPUT
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
10K
10K
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Length
19.495 mm
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
165 mA
Propagation Delay (tpd)
5.5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
-5.2 V
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
125 MHz
150 MHz
Base Number Matches
4
1
Compare MC10137L with alternatives
Compare 10137F with alternatives