MC10136P
vs
10136F
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ONSEMI
|
|
Part Package Code |
DIP
|
|
Package Description |
DIP-16
|
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
10K
|
|
JESD-30 Code |
R-PDIP-T16
|
|
JESD-609 Code |
e0
|
|
Length |
19.175 mm
|
|
Logic IC Type |
BINARY COUNTER
|
|
Max Frequency@Nom-Sup |
125000000 Hz
|
|
Mode of Operation |
SYNCHRONOUS
|
|
Number of Bits |
4
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Power Supply Current-Max (ICC) |
138 mA
|
|
Propagation Delay (tpd) |
10.5 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.44 mm
|
|
Surface Mount |
NO
|
|
Technology |
ECL
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
7.62 mm
|
|
fmax-Min |
125 MHz
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MC10136P with alternatives