MC10131FNR2 vs MC10H186FNR2 feature comparison

MC10131FNR2 Freescale Semiconductor

Buy Now Datasheet

MC10H186FNR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description QCCJ, LDCC20,.4SQ PLASTIC, LCC-20
Reach Compliance Code unknown unknown
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 125000000 Hz
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TAPE AND REEL
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 62 mA
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type MASTER-SLAVE POSITIVE EDGE
Base Number Matches 5 5
Pbfree Code Yes
Part Package Code QLCC
Pin Count 20
Additional Feature RESET ACTIVE ONLY WHEN CLOCK IS LOW
Family 10H
Length 8.965 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 6
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Peak Reflow Temperature (Cel) 240
Propagation Delay (tpd) 3 ns
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.965 mm
fmax-Min 250 MHz