MC100LVEL58MNR4 vs MC100LVEL59DWR2 feature comparison

MC100LVEL58MNR4 onsemi

Buy Now Datasheet

MC100LVEL59DWR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS INC
Part Package Code DFN SOIC
Package Description DFN-8 SOP,
Pin Count 8 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V NECL MODE: VCC=0 WITH VEE=-3V TO -3.8
Family 100LVEL 100LVEL
JESD-30 Code S-PDSO-N8 R-PDSO-G20
JESD-609 Code e0 e0
Length 2 mm 12.8 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 3
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 0.59 ns
Propagation Delay (tpd) 0.57 ns 0.69 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 7.5 mm
Base Number Matches 1 4
Pbfree Code No
Output Characteristics OPEN-EMITTER
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MC100LVEL58MNR4 with alternatives