MC100LVEL39DWG
vs
MC100LVEL39DWR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, SOIC-20
SOP,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
REQUIRES -3.3V SUPPLY
Family
100LVEL
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
12.8 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max Frequency@Nom-Sup
1000000000 Hz
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
20
Number of True Outputs
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
61 mA
Propagation Delay (tpd)
1.2 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
fmax-Min
1000 MHz
Base Number Matches
1
1
Compare MC100LVEL39DWG with alternatives
Compare MC100LVEL39DWR2 with alternatives