MC100LVEL31DR2 vs MC100LVEL51DG feature comparison

MC100LVEL31DR2 onsemi

Buy Now Datasheet

MC100LVEL51DG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOIC SOIC-8 Narrow Body
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
Family 100LVEL 100LVEL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2900000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 235 260
Power Supply Current-Max (ICC) 38 mA 37 mA
Propagation Delay (tpd) 0.59 ns 0.52 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 2900 MHz 2800 MHz
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 751-07
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Prop. Delay@Nom-Sup 0.59 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MC100LVEL31DR2 with alternatives

Compare MC100LVEL51DG with alternatives