MC100LVEL31DR2
vs
MC100EP35DTG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
SOIC
TSSOP 8 3.0x3.0x0.95 mm
Package Description
SOIC-8
TSSOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
100LVEL
100E
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
3 mm
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
2900000000 Hz
3000000000 Hz
Moisture Sensitivity Level
1
3
Number of Bits
1
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
235
260
Power Supply Current-Max (ICC)
38 mA
50 mA
Propagation Delay (tpd)
0.59 ns
0.49 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.8 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3 mm
fmax-Min
2900 MHz
Base Number Matches
2
1
Pbfree Code
Yes
parentfamilyid
1036627
Manufacturer Package Code
948R-02
Factory Lead Time
30 Weeks
kg CO2e/kg
12
Average Weight (mg)
40.65
CO2e (mg)
487.8
Samacsys Description
Flip Flop JK-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube
Samacsys Manufacturer
onsemi
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
22.7
Category CO2 Kg
12
CO2
272.4
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Prop. Delay@Nom-Sup
0.575 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare MC100LVEL31DR2 with alternatives
Compare MC100EP35DTG with alternatives