MC100ES8014DTR2
vs
ICS93V857YGLFT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
SOP,
6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48
Pin Count
20
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL
JESD-30 Code
R-PDSO-G20
R-PDSO-G48
JESD-609 Code
e0
e3
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
48
Number of True Outputs
5
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.1 ns
Supply Voltage-Max (Vsup)
3.465 V
2.7 V
Supply Voltage-Min (Vsup)
3.135 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
12.5 mm
Seated Height-Max
1.2 mm
Terminal Pitch
0.5 mm
Width
6.1 mm
fmax-Min
170 MHz
Compare MC100ES8014DTR2 with alternatives
Compare ICS93V857YGLFT with alternatives