MC100ES8011PEF
vs
TS88915TVWB/T70
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
SOIC
|
QLCC
|
Package Description |
LEAD FREE, MS-012AA, SOIC-8
|
CERAMIC, LCC-28
|
Pin Count |
8
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
100E
|
88915
|
Input Conditioning |
DIFFERENTIAL
|
MUX
|
JESD-30 Code |
R-PDSO-G8
|
S-CQCC-J28
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
11.43 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
1
|
Number of Terminals |
8
|
28
|
Number of True Outputs |
2
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCJ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Propagation Delay (tpd) |
0.94 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.02 ns
|
0.75 ns
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
3.465 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
11.43 mm
|
Base Number Matches |
2
|
3
|
Package Equivalence Code |
|
LDCC28,.5SQ
|
Screening Level |
|
MIL-STD-883
|
fmax-Min |
|
70 MHz
|
|
|
|
Compare MC100ES8011PEF with alternatives
Compare TS88915TVWB/T70 with alternatives