MC100ES8011PDR2 vs MC100ES6130DT feature comparison

MC100ES8011PDR2 Freescale Semiconductor

Buy Now Datasheet

MC100ES6130DT Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 TSSOP-16
Pin Count 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0
Length 4.9 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 16
Number of True Outputs 2 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.94 ns
Propagation Delay (tpd) 0.94 ns 0.45 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.02 ns 0.025 ns
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.465 V 3.8 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.4 mm
Base Number Matches 2 5
fmax-Min 2000 MHz

Compare MC100ES8011PDR2 with alternatives