MC100ES8011HD vs MC100ES6222TB feature comparison

MC100ES8011HD Integrated Device Technology Inc

Buy Now Datasheet

MC100ES6222TB Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 EXPOSED PAD, PLASTIC, LQFP-52
Pin Count 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E 100E
Input Conditioning DIFFERENTIAL DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G8 S-PQFP-G52
JESD-609 Code e0
Length 4.9 mm 10 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 52
Number of True Outputs 2 15
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HLQFP
Package Equivalence Code SOP8,.25 QFP52,.47SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Prop. Delay@Nom-Sup 1.2 ns
Propagation Delay (tpd) 1.2 ns 0.97 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.13 ns
Seated Height-Max 1.75 mm 1.7 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 3.9 mm 10 mm
fmax-Min 625 MHz
Base Number Matches 2 4
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.5V OR -3.3V SUPPLY

Compare MC100ES8011HD with alternatives