MC100ES7011PD
vs
9DB102BGLFT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
TSSOP
Package Description
SOP,
TSSOP-20
Pin Count
8
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
100E
9DB
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
R-PDSO-G8
R-PDSO-G20
JESD-609 Code
e0
e3
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
20
Number of True Outputs
2
2
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.025 ns
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Manufacturer Package Code
PGG20
ECCN Code
EAR99
Length
6.5 mm
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
TSSOP20,.25
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.185 ns
Propagation Delay (tpd)
0.15 ns
Seated Height-Max
1.2 mm
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare MC100ES7011PD with alternatives
Compare 9DB102BGLFT with alternatives