MC100ES6130EJ vs PI49FCT2805BTPE feature comparison

MC100ES6130EJ Freescale Semiconductor

Buy Now Datasheet

PI49FCT2805BTPE Diodes Incorporated

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC DIODES INC
Part Package Code TSSOP
Package Description 0.65 MM PITCH, LEAD FREE, TSSOP-16 DIP,
Pin Count 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 100E FCT
Input Conditioning DIFFERENTIAL MUX SCHMITT TRIGGER
JESD-30 Code R-PDSO-G16 R-PDIP-T20
Length 5 mm 25.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 2
Number of Inverted Outputs
Number of Terminals 16 20
Number of True Outputs 4 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 220
Propagation Delay (tpd) 0.45 ns 5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.025 ns 0.4 ns
Seated Height-Max 1.2 mm 4.19 mm
Supply Voltage-Max (Vsup) 3.8 V 5.25 V
Supply Voltage-Min (Vsup) 2.375 V 4.75 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology ECL CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
fmax-Min 2000 MHz
Base Number Matches 3 2
ECCN Code EAR99
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Output Characteristics 3-STATE WITH SERIES RESISTOR
Package Equivalence Code DIP20,.3
Terminal Finish MATTE TIN

Compare MC100ES6130EJ with alternatives

Compare PI49FCT2805BTPE with alternatives