MC100EP809FAR2G vs ICS9112M-06LF feature comparison

MC100EP809FAR2G onsemi

Buy Now Datasheet

ICS9112M-06LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP SOIC
Package Description LEAD FREE, LQFP-32 0.150 INCH, SOIC-8
Pin Count 32 8
Manufacturer Package Code 873A-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 100E 91
Input Conditioning DIFFERENTIAL MUX STANDARD
JESD-30 Code S-PQFP-G32 R-PDSO-G8
JESD-609 Code e3 e3
Length 7 mm 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 8
Number of True Outputs 9 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 1 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.25 ns
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.7 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 3.9 mm
fmax-Min 500 MHz 75 MHz
Base Number Matches 1 2
Additional Feature IT CAN ALSO OPERATE FROM 4.5V TO 5.5V

Compare MC100EP809FAR2G with alternatives

Compare ICS9112M-06LF with alternatives