MC100EP58DTR2 vs SY100EP58VZGTR feature comparison

MC100EP58DTR2 onsemi

Buy Now Datasheet

SY100EP58VZGTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code SOIC SOIC
Package Description PLASTIC, TSSOP-8 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V
Family 100E 100E
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 3 mm 4.93 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Power Supply Current-Max (ICC) 42 mA
Prop. Delay@Nom-Sup 0.42 ns
Propagation Delay (tpd) 0.41 ns 0.41 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.94 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 40

Compare MC100EP58DTR2 with alternatives

Compare SY100EP58VZGTR with alternatives