MC100EP56DWG vs ICS85357AGI-01LFT feature comparison

MC100EP56DWG Rochester Electronics LLC

Buy Now Datasheet

ICS85357AGI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC TSSOP
Package Description ROHS COMPLIANT, SOIC-20 4.40 X 6.50 MM, 0.90 MM HEIGHT, MO-153, TSSOP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V
Family 100E 85357
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 6.5 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 2 1
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics SERIES-RESISTOR
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.47 ns 1.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.465 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01

Compare ICS85357AGI-01LFT with alternatives