MC100EP52DG vs MC100EL52DT feature comparison

MC100EP52DG onsemi

Buy Now Datasheet

MC100EL52DT onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 Narrow Body SOIC
Package Description SOIC-8 PLASTIC, TSSOP-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 33 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100E 100EL
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 4000000000 Hz 2200000000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE RAIL
Peak Reflow Temperature (Cel) 260 235
Power Supply Current-Max (ICC) 47 mA 29 mA
Propagation Delay (tpd) 0.38 ns 0.465 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.7 V
Supply Voltage-Min (Vsup) 3 V 4.2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn90Pb10)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3 mm
Base Number Matches 1 1
Rohs Code No
Prop. Delay@Nom-Sup 0.51 ns
fmax-Min 2200 MHz

Compare MC100EP52DG with alternatives

Compare MC100EL52DT with alternatives