MC100EP35DTR2G
vs
MC10EP51D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, PLASTIC, TSSOP-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
100E
10E
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
4.9 mm
Logic IC Type
J-K FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Bits
2
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Propagation Delay (tpd)
0.49 ns
0.37 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
3.9 mm
Base Number Matches
2
1
Rohs Code
No
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Max Frequency@Nom-Sup
3000000000 Hz
Package Equivalence Code
SOP8,.25
Packing Method
RAIL
Power Supply Current-Max (ICC)
47 mA
Prop. Delay@Nom-Sup
0.42 ns
Compare MC10EP51D with alternatives