MC100EP29MNTXG
vs
MC100ES6030DWR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
MOTOROLA INC
Part Package Code
QFN
Package Description
HVQCCN, LCC20,.16SQ,20
SOP,
Pin Count
20
Manufacturer Package Code
48.5
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
LVECL RANGE: VEE=-2.375V TO -3.8V AT VCC=0V
Family
100E
100E
JESD-30 Code
S-XQCC-N20
R-PDSO-G20
JESD-609 Code
e3
Length
4 mm
12.8 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
2
3
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
3.8 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4 mm
7.5 mm
Base Number Matches
1
4
fmax-Min
1200 MHz
Compare MC100EP29MNTXG with alternatives