MC100EP14DTR2G
vs
SY100EP14UK4ITR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
TSSOP 20 LEAD
TSSOP
Package Description
TSSOP-20
TSSOP, TSSOP20,.25
Pin Count
20
20
Manufacturer Package Code
9.48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
32 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
PECL MODE VCC=4.5V TO 5.5V WITH VEE=0V
Family
100E
100E
Input Conditioning
DIFFERENTIAL MUX
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e0
Length
6.5 mm
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
20
20
Number of True Outputs
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
240
Prop. Delay@Nom-Sup
0.6 ns
0.6 ns
Propagation Delay (tpd)
0.45 ns
0.475 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.045 ns
0.025 ns
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
3.8 V
Supply Voltage-Min (Vsup)
3 V
2.37 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
2
Rohs Code
No
fmax-Min
2000 MHz
Compare MC100EP14DTR2G with alternatives
Compare SY100EP14UK4ITR with alternatives