MC100EP131FAG
vs
SY100E154JCTR
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MICREL INC
|
Part Package Code |
32 LEAD LQFP 7x7, 0.8P
|
|
Package Description |
LQFP-32
|
PLASTIC, LCC-28
|
Pin Count |
32
|
|
Manufacturer Package Code |
561AB
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
21 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
|
FIVE 2:1 MUX FOLLOWED BY LATCH
|
Family |
100E
|
100E
|
JESD-30 Code |
S-PQFP-G32
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
7 mm
|
11.48 mm
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
4
|
5
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QCCJ
|
Package Equivalence Code |
QFP32,.35SQ,32
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
CHIP CARRIER
|
Packing Method |
TRAY
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Power Supply Current-Max (ICC) |
130 mA
|
105 mA
|
Propagation Delay (tpd) |
0.6 ns
|
0.75 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
Width |
7 mm
|
11.48 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Number of Inputs |
|
2
|
Output Characteristics |
|
OPEN-EMITTER
|
Prop. Delay@Nom-Sup |
|
0.7 ns
|
|
|
|
Compare MC100EP131FAG with alternatives
Compare SY100E154JCTR with alternatives