MC100EL52DTG vs MC10EL51D feature comparison

MC100EL52DTG onsemi

Buy Now Datasheet

MC10EL51D Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description LEAD FREE, PLASTIC, TSSOP-8 SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code 948R-02
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100EL
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 2200000000 Hz 2200000000 Hz
Moisture Sensitivity Level 3
Number of Bits 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 29 mA 29 mA
Prop. Delay@Nom-Sup 0.51 ns 0.62 ns
Propagation Delay (tpd) 0.465 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL10K
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE MASTER-SLAVE
Width 3 mm
fmax-Min 2200 MHz
Base Number Matches 1 4
Power Supplies -5.2 V

Compare MC100EL52DTG with alternatives