MC100E336FNR2 vs MC100E336FN feature comparison

MC100E336FNR2 onsemi

Buy Now Datasheet

MC100E336FN onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.505 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 3 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER WITH CUT-OFF OPEN-EMITTER WITH CUT-OFF
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR
Power Supply Current-Max (ICC) 173 mA 173 mA
Prop. Delay@Nom-Sup 1 ns 1 ns
Propagation Delay (tpd) 1 ns 1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.505 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1

Compare MC100E336FNR2 with alternatives

Compare MC100E336FN with alternatives