MC100E196FNG
vs
SY89295UMG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QLCC
|
|
Package Description |
QCCJ, LDCC28,.5SQ
|
5 X 5 MM, MLF-32
|
Pin Count |
28
|
|
Manufacturer Package Code |
776-02
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
19 Weeks
|
Additional Feature |
NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V
|
ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE
|
Family |
100E
|
CMOS
|
JESD-30 Code |
S-PQCC-J28
|
S-XQCC-N32
|
JESD-609 Code |
e3
|
e4
|
Length |
11.505 mm
|
5 mm
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
127
|
1023
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QCCJ
|
VQCCN
|
Package Equivalence Code |
LDCC28,.5SQ
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
156 mA
|
|
Programmable Delay Line |
YES
|
YES
|
Prop. Delay@Nom-Sup |
4.72 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
5.7 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.2 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Total Delay-Nom (td) |
3.63 ns
|
|
Width |
11.505 mm
|
5 mm
|
Base Number Matches |
1
|
3
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Microchip
|
Moisture Sensitivity Level |
|
2
|
Packing Method |
|
TUBE
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MC100E196FNG with alternatives
Compare SY89295UMG with alternatives