MC100E175FN vs SY10EP451LTG feature comparison

MC100E175FN onsemi

Buy Now Datasheet

SY10EP451LTG Micrel Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code QLCC QFP
Package Description QCCJ, LDCC28,.5SQ LEAD FREE, TQFP-32
Pin Count 28 32
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.5V
Family 100E 10E
JESD-30 Code S-PQCC-J28 S-PQFP-G32
JESD-609 Code e0 e4
Length 11.505 mm 7 mm
Logic IC Type D LATCH D FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 9 1
Number of Functions 1 6
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 152 mA
Prop. Delay@Nom-Sup 1.45 ns
Propagation Delay (tpd) 0.8 ns 0.69 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 11.505 mm 7 mm
fmax-Min 700 MHz
Base Number Matches 4 3

Compare MC100E175FN with alternatives

Compare SY10EP451LTG with alternatives