MC100E150FNG vs MC100E143FNG feature comparison

MC100E150FNG onsemi

Buy Now Datasheet

MC100E143FNG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Pin Count 28 28
Manufacturer Package Code 776-02
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.505 mm 11.505 mm
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6 9
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 72 mA
Prop. Delay@Nom-Sup 0.55 ns
Propagation Delay (tpd) 0.8 ns 1 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type LOW LEVEL POSITIVE EDGE
Width 11.505 mm 11.505 mm
fmax-Min 900 MHz 700 MHz
Base Number Matches 2 2
Moisture Sensitivity Level NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) 40

Compare MC100E150FNG with alternatives