MC100E131FN
vs
SY10EP451LTG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
QLCC
QFP
Package Description
PLASTIC, LCC-28
TQFP,
Pin Count
28
32
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
100E
10E
JESD-30 Code
S-PQCC-J28
S-PQFP-G32
JESD-609 Code
e0
e4
Length
11.505 mm
7 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
1000000000 Hz
Number of Bits
4
1
Number of Functions
1
6
Number of Terminals
28
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
TQFP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
81 mA
Propagation Delay (tpd)
0.675 ns
0.69 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.7 V
3.6 V
Supply Voltage-Min (Vsup)
4.2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn80Pb20)
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.505 mm
7 mm
fmax-Min
1100 MHz
Base Number Matches
5
2
Compare MC100E131FN with alternatives
Compare SY10EP451LTG with alternatives